345-062-556-502

Heilind Number:EDA345-062-556-502
Manufacturer:EDAC
Manufacturer Number:345-062-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed to facilitate seamless electronic interconnections, this straight-mount connector boasts a dual-row configuration with 62 positions, ensuring ample space for your circuitry. Crafted from UL 94V-0 thermoplastic polyester, its housing guarantees durability and safety. Each contact is made of robust copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component for efficient data transmission and power delivery.