345-062-556-503

Heilind Number:EDA345-062-556-503
Manufacturer:EDAC
Manufacturer Number:345-062-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-503

Detailed Description

Enhance your PCB connectivity with our 62-position Board-To-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Each row offers a pitch of .1 inches, with a row spacing of .2 inches, facilitating efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Ideal for high-speed data transfer and power delivery, this connector is a valuable addition to your electronic projects.