345-062-556-508

Heilind Number:EDA345-062-556-508
Manufacturer:EDAC
Manufacturer Number:345-062-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-508

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 62 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation adds versatility, perfect for various PCB setups. Elevate your connectivity solutions with this essential component.