345-062-556-558

Heilind Number:EDA345-062-556-558
Manufacturer:EDAC
Manufacturer Number:345-062-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The two rows with a pitch of .1 inches and row spacing of .2 inches provide seamless integration on your PCB. With 62 copper alloy contact positions, it enables efficient data transmission with a current rating of 3A. Designed for straight mounting orientation, it offers easy installation. Operating within a wide temperature range from -40 to 105°C, this connector guarantees consistent performance. Ideal for various applications in electronics, it is a crucial component in maintaining uninterrupted connectivity.