345-062-556-578

Heilind Number:EDA345-062-556-578
Manufacturer:EDAC
Manufacturer Number:345-062-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of 62 positions each, it offers ample room for multiple connections. The contact material, Copper Alloy, ensures reliable and efficient power transmission. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and compact .1" pitch make it easy to install and work with. Perfect for a range of applications in the electronics industry, this connector guarantees secure and stable connections for your PCBs.