345-062-556-802

Heilind Number:EDA345-062-556-802
Manufacturer:EDAC
Manufacturer Number:345-062-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this essential component features 62 positions across two rows, ensuring seamless data transfer. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in even the most demanding environments. Its copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this high-quality connector and experience enhanced connectivity like never before.