345-062-556-804

Heilind Number:EDA345-062-556-804
Manufacturer:EDAC
Manufacturer Number:345-062-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-804

Detailed Description

Enhance connectivity within your PCB setup with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable usage even in demanding environments. Its Copper Alloy contacts provide efficient power transmission, while the 2-row configuration with 62 positions offers versatility for various applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in our quality engineering to streamline your connectivity needs.