345-062-556-808

Heilind Number:EDA345-062-556-808
Manufacturer:EDAC
Manufacturer Number:345-062-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-808

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of 62 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers high-speed data transmission capabilities. Its straight mount orientation allows for easy PCB assembly, while its operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your connectivity solutions with this essential component.