| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-062-556-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-062-556-878 |
345-062-556-878
| Heilind Number: | EDA345-062-556-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-062-556-878 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows and a pitch of .1 inches, it offers efficient signal transmission across 62 positions. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Elevate your PCB connectivity with this essential component.

