345-062-556-888

Heilind Number:EDA345-062-556-888
Manufacturer:EDAC
Manufacturer Number:345-062-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-888

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant Green. With a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers 62 positions for seamless integration. The straight mount orientation facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in diverse environments. Upgrade your connectivity solutions with this essential component.