MS3456KS18-11SY L/C

Heilind Number:EDA345-062-558-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KS18-11SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KS18-11SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-101

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a single row with 62 positions and a compact pitch of .1 inches, it offers precise and efficient connections. The right angle mount orientation ensures versatility in PCB layout, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector delivers optimal conductivity and stability. Upgrade your board-to-board connections with this essential component.