345-062-558-102

Heilind Number:EDA345-062-558-102
Manufacturer:EDAC
Manufacturer Number:345-062-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-102

Detailed Description

Enhance your PCB connections with this high-performing board-to-board connector. Designed for seamless integration, its 62 positions and right-angle mount orientation ensure efficient signal transmission in your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization without compromising on performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.