345-062-558-104

Heilind Number:EDA345-062-558-104
Manufacturer:EDAC
Manufacturer Number:345-062-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-104

Detailed Description

Upgrade your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 62 positions and a 1-row layout, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Its right-angle mount orientation adds versatility to your setup, making it a must-have in your connector arsenal. Upgrade your PCB connections with this high-performance connector, ensuring seamless and efficient electronic communication.