345-062-558-108

Heilind Number:EDA345-062-558-108
Manufacturer:EDAC
Manufacturer Number:345-062-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-108

Detailed Description

Elevate your PCB connections with this high-performance Board-to-Board Connector. Designed for seamless integration, its right-angle mount orientation ensures efficient space utilization. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees both durability and reliable conductivity. Featuring 62 positions in a single row, this connector offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Perfect for ensuring secure and stable connections on your PCBs, this connector is a must-have for any electronics enthusiast or professional.