345-062-558-112

Heilind Number:EDA345-062-558-112
Manufacturer:EDAC
Manufacturer Number:345-062-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both durability and visual appeal. With a single row configuration and a pitch of .1 inches, it offers precise alignment and efficient signal transfer. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for flexible installation. Boasting 62 positions, this connector accommodates a wide range of connection needs. Operating flawlessly even in challenging environments, it has an impressive temperature range of -40 to 105 °C. Elevate your PCB assembly with this essential component that guarantees reliable performance and longevity.