345-062-558-188

Heilind Number:EDA345-062-558-188
Manufacturer:EDAC
Manufacturer Number:345-062-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-188

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board Card Edge Connector. Designed for seamless integration, this high-quality connector features 62 positions, ensuring ample space for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a pitch of .1 inch and a row spacing of .2 inches, precise and efficient connections are effortless. The copper alloy contact material and right-angle mount orientation further optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component, available now.