345-062-558-202

Heilind Number:EDA345-062-558-202
Manufacturer:EDAC
Manufacturer Number:345-062-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-202

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its dual rows, each with 62 copper alloy contacts, offer seamless data transmission at a .1-inch pitch. The right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in our connector for efficient and secure card edge connections. Elevate your PCB connectivity with our high-performance Board To Board Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its dual rows, each with 62 copper alloy contacts, offer seamless data transmission at a .1-inch pitch. The right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in our connector for efficient and secure card edge connections.