345-062-558-203

Heilind Number:EDA345-062-558-203
Manufacturer:EDAC
Manufacturer Number:345-062-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, it offers a striking visual appeal along with superior functionality. With an amperage of 3 A and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding conditions. Its two rows of copper alloy contacts, spaced at .1 and .2 inches, provide seamless and efficient data transfer. Boasting 62 positions, it allows for extensive connectivity options. Designed for right-angle mounting, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.