345-062-558-204

Heilind Number:EDA345-062-558-204
Manufacturer:EDAC
Manufacturer Number:345-062-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 62 positions for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your PCB connections with this essential component, ideal for various industrial applications.