345-062-558-208

Heilind Number:EDA345-062-558-208
Manufacturer:EDAC
Manufacturer Number:345-062-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers optimal functionality. With a current rating of 3 A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With two rows and a total of 62 positions, it provides ample connectivity options for your circuit board. The copper alloy contact material and a pitch of .1 in deliver efficient signal transmission. Designed for right-angle mount orientation, it offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.