345-062-558-212

Heilind Number:EDA345-062-558-212
Manufacturer:EDAC
Manufacturer Number:345-062-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-212

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of 62 copper alloy contacts, each positioned with a precise pitch of .1 inches and row spacing of .2 inches, it ensures secure and efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Ideal for professional and DIY projects alike, this connector is a must-have for seamless PCB integration.