345-062-558-278

Heilind Number:EDA345-062-558-278
Manufacturer:EDAC
Manufacturer Number:345-062-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-278

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features 62 positions, arranged in two rows with a .1-inch pitch and .2-inch row spacing. The right-angle mount orientation ensures seamless integration, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a copper alloy contact material and an amperage rating of 3A, it offers reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced connectivity like never before.