345-062-558-288

Heilind Number:EDA345-062-558-288
Manufacturer:EDAC
Manufacturer Number:345-062-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-288

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed for seamless integration, it boasts a vibrant Green hue, adding a touch of color to your setup. With an amperage of 3A and housing material crafted from UL 94V-0 Thermoplastic Polyester, it ensures both efficiency and safety. Featuring two rows of Copper Alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing, it offers 62 positions for secure and reliable connectivity. Its Right Angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.