345-062-558-402

Heilind Number:EDA345-062-558-402
Manufacturer:EDAC
Manufacturer Number:345-062-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a right angle mount orientation and a single row layout with 62 positions, ensuring efficient and reliable connections. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, providing exceptional protection and longevity. With copper alloy contacts and a pitch of .1 inches, it guarantees optimal conductivity and signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced performance and durability.