345-062-558-403

Heilind Number:EDA345-062-558-403
Manufacturer:EDAC
Manufacturer Number:345-062-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-403

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for efficiency and durability, this connector features 62 positions with a single row configuration, ensuring seamless connectivity. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers a perfect fit for your PCB assembly. Its right-angle mount orientation allows for easy installation in confined spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for optimal performance in your electronic devices.