345-062-558-404

Heilind Number:EDA345-062-558-404
Manufacturer:EDAC
Manufacturer Number:345-062-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-404

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green hue, this connector offers high-performance with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient data transmission. With 62 positions in a single row layout, it provides ample connectivity options. The right angle mount orientation and compact .1 inch pitch make it ideal for space-saving installations. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your system's connectivity with this essential component.