345-062-558-407

Heilind Number:EDA345-062-558-407
Manufacturer:EDAC
Manufacturer Number:345-062-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 62 positions in a single row with a .1-inch pitch, ensuring reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.