345-062-558-408

Heilind Number:EDA345-062-558-408
Manufacturer:EDAC
Manufacturer Number:345-062-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features 62 positions with a pitch of .1 inches, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. With a contact material of Copper Alloy and an operating temperature range of -40 to 105°C, it guarantees optimal performance. Its right-angle mount orientation and single row configuration make it easy to install and use. Upgrade your electronic systems with this essential connector for seamless and secure connections.