345-062-558-458

Heilind Number:EDA345-062-558-458
Manufacturer:EDAC
Manufacturer Number:345-062-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-458

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. This green connector features 62 positions with a single row layout, facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Trust in its quality to optimize your device's functionality.