345-062-558-478

Heilind Number:EDA345-062-558-478
Manufacturer:EDAC
Manufacturer Number:345-062-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-478

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek green exterior, it seamlessly integrates into your setup with its right-angle mount orientation. Crafted with durability in mind, its housing is made of UL 94V-0 thermoplastic polyester, ensuring reliability even in challenging environments. The 62 copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for seamless data transfer and power delivery.