345-062-558-488

Heilind Number:EDA345-062-558-488
Manufacturer:EDAC
Manufacturer Number:345-062-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features 62 positions in a single row, ensuring efficient signal transmission. The right-angle mount orientation allows for space-saving installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Its operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your electronic projects with this essential connector.