345-062-558-503

Heilind Number:EDA345-062-558-503
Manufacturer:EDAC
Manufacturer Number:345-062-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-503

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic projects. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. With 62 positions available, this connector provides ample connectivity options, making it essential for any electronics enthusiast or professional. Upgrade your setup today with this high-quality connector.