345-062-558-504

Heilind Number:EDA345-062-558-504
Manufacturer:EDAC
Manufacturer Number:345-062-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any application. With two rows of 62 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic projects with this essential connector for seamless data transmission.