345-062-558-507

Heilind Number:EDA345-062-558-507
Manufacturer:EDAC
Manufacturer Number:345-062-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-507

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless integration and optimal performance. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With a total of 62 positions spread across two rows, it offers ample connectivity options for your devices. The durable UL 94V-0 thermoplastic polyester housing ensures reliability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The right-angle mount orientation and compact pitch of .1 inch make it suitable for space-constrained applications. With a row spacing of .2 inch, it facilitates easy and organized cable management. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industries. Upgrade your connectivity infrastructure with this essential component.