345-062-558-508

Heilind Number:EDA345-062-558-508
Manufacturer:EDAC
Manufacturer Number:345-062-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows and 62 positions, ensuring efficient signal transmission. With a robust UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for easy PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Upgrade your connectivity solutions with this essential component.