345-062-558-512

Heilind Number:EDA345-062-558-512
Manufacturer:EDAC
Manufacturer Number:345-062-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-512

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Designed for efficiency and reliability, it features a rugged housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 62 positions each, it offers ample connectivity for your projects. The copper alloy contact material ensures secure and durable connections, while the right-angle mount orientation allows for seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its exceptional quality and precision engineering for all your connectivity needs.