345-062-558-558

Heilind Number:EDA345-062-558-558
Manufacturer:EDAC
Manufacturer Number:345-062-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-558

Detailed Description

Enhance your circuit connections with our durable Green Board-to-Board PCB Connector. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows with a total of 62 positions, this connector offers ample connectivity options for your PCBs. Designed for convenient installation, it boasts a right-angle mount orientation. The .1-inch pitch and .2-inch row spacing make it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of projects. Trust in its quality and precision for seamless board-to-board connections.