345-062-558-588

Heilind Number:EDA345-062-558-588
Manufacturer:EDAC
Manufacturer Number:345-062-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that guarantees performance and longevity. With two rows of 62 copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The right-angle mount orientation ensures convenient installation, while a pitch of .1 in and row spacing of .2 in facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connector is the perfect choice for demanding applications. Upgrade your setup with this essential component and experience enhanced efficiency and functionality.