345-062-558-602

Heilind Number:EDA345-062-558-602
Manufacturer:EDAC
Manufacturer Number:345-062-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance 62-position board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The right-angle mount orientation allows for seamless integration, while a pitch of .1 in and row spacing of .2 in offer precise positioning on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is engineered for optimal performance in various environments. Ideal for demanding applications, it guarantees secure and efficient connections for your electronic devices. Elevate your design with this essential component.