345-062-558-603

Heilind Number:EDA345-062-558-603
Manufacturer:EDAC
Manufacturer Number:345-062-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-603

Detailed Description

Ensure seamless connectivity with this high-performance board-to-board PCB connector. Designed for maximum efficiency, it features a right-angle mount orientation, perfect for space-saving installations. The 62 copper alloy contact positions guarantee reliable and durable connections, while the UL 94V-0 thermoplastic polyester housing material ensures safety and compliance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.