345-062-558-604

Heilind Number:EDA345-062-558-604
Manufacturer:EDAC
Manufacturer Number:345-062-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-604

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board To Board PCB Connector. Engineered for optimal performance, it features 62 positions in a single row, ensuring seamless data transmission. The right-angle mount orientation offers convenient installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With copper alloy contact material and a 3A amperage, this connector facilitates efficient power delivery. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, makes it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of environments. Upgrade your connectivity solutions today with this high-quality Board To Board PCB Connector.