345-062-558-607

Heilind Number:EDA345-062-558-607
Manufacturer:EDAC
Manufacturer Number:345-062-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-607

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 62 positions and a durable UL 94V-0 Thermoplastic Polyester housing. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.