345-062-558-678

Heilind Number:EDA345-062-558-678
Manufacturer:EDAC
Manufacturer Number:345-062-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-678

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 62 positions for efficient data transfer. The sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Featuring copper alloy contacts for optimal conductivity, it guarantees reliable performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your system with this essential connector for seamless and efficient PCB connections.