345-062-558-688

Heilind Number:EDA345-062-558-688
Manufacturer:EDAC
Manufacturer Number:345-062-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-688

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 62 positions, offering ample space for secure connections. The right angle mount orientation ensures versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a copper alloy contact material and a pitch of .1 inches, this connector ensures reliable signal transmission. Operating smoothly within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB assemblies with this efficient and dependable connector.