345-062-558-802

Heilind Number:EDA345-062-558-802
Manufacturer:EDAC
Manufacturer Number:345-062-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its green housing crafted from UL 94V-0 thermoplastic polyester ensures durability and safety. Featuring two rows with a spacing of 0.1 inches and 0.2 inches, this connector offers a total of 62 positions for efficient signal transmission. The contact material, made of copper alloy, guarantees optimal conductivity. With a right-angle mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuit boards with this essential component for reliable and robust connectivity.