345-062-558-803

Heilind Number:EDA345-062-558-803
Manufacturer:EDAC
Manufacturer Number:345-062-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-803

Detailed Description

Enhance your electronic connections with this high-quality 62-position board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue, it offers reliable performance even in demanding environments. The copper alloy contacts ensure efficient power transfer, while the right-angle mount orientation enables easy installation on your PCB. With a pitch of .1 inches and a row spacing of .2 inches, this connector is designed for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.