345-062-558-807

Heilind Number:EDA345-062-558-807
Manufacturer:EDAC
Manufacturer Number:345-062-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly while ensuring seamless electrical transfer. With an amperage of 3A, it delivers reliable power distribution, perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Boasting 62 positions and a compact .1-inch pitch, it allows for efficient data transmission. The copper alloy contacts ensure secure and stable connections, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality and precision engineering for optimal performance every time.