345-062-558-878

Heilind Number:EDA345-062-558-878
Manufacturer:EDAC
Manufacturer Number:345-062-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-878

Detailed Description

Enhance your PCB connectivity with this innovative Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts 62 positions across two rows, facilitating efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures both reliability and safety. The sleek green housing not only adds a pop of color but also signifies its eco-friendly construction. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and stable connections. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this high-performance connector, a must-have in any tech enthusiast's arsenal.