345-062-558-888

Heilind Number:EDA345-062-558-888
Manufacturer:EDAC
Manufacturer Number:345-062-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-558-888

Detailed Description

Enhance your PCB connectivity with our 62-position Board To Board Card Edge Connector, designed for seamless integration in electronic applications. This high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a pitch of .1 inches and a right-angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees efficient power transmission, while its 3A amperage and operating temperature range of -40 to 105°C make it suitable for various industrial settings. Trust in the superior design and functionality of this connector for your connectivity needs.