345-062-559-102

Heilind Number:EDA345-062-559-102
Manufacturer:EDAC
Manufacturer Number:345-062-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-559-102

Detailed Description

Enhance connectivity in your electronic devices with this versatile green board-to-board PCB connector. With a compact design featuring a single row layout and a pitch of .1 inch, it seamlessly integrates into your circuitry. Boasting 62 positions, it allows for ample connection options, while the right-angle mount orientation offers flexibility in installation. Constructed with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for various applications, this connector is a essential component for your PCB assembly projects.